Part Details for 52SA2CCBA0 by Siemens
Overview of 52SA2CCBA0 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52SA2CCBA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-52SA2CCBA0-ND
|
DigiKey | SWITCH SELECT 3POS DPST 60A 110V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$154.1900 | Buy Now |
DISTI #
982-52SA2CCBA0
|
Mouser Electronics | Control Switches SEL SWITCH, RET FROM R,SHT LVR,3POSCCAM | 0 |
|
$118.0900 / $146.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$123.4500 / $154.9000 | Buy Now |