Part Details for 52SA2CDBA2 by Siemens
Overview of 52SA2CDBA2 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52SA2CDBA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-52SA2CDBA2-ND
|
DigiKey | SWITCH SELECT 3POS 4PST 60A 110V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$198.0000 | Buy Now |
DISTI #
982-52SA2CDBA2
|
Mouser Electronics | Control Switches 55SEL SWITCH, RET L & R,SHT LVR,3POSCCAM | 0 |
|
$148.5100 / $188.1600 | Order Now |
DISTI #
71144469
|
RS | 55SEL SWITCH, RET L & R, SHT LVR,3POSCCAM | Siemens 52SA2CDBA2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$189.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$168.3400 / $180.8100 | Buy Now |