Part Details for 53-5165 by MCM Electronics / MCM Custom Audio
Overview of 53-5165 by MCM Electronics / MCM Custom Audio
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51659-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 24S 1P Vertical Receptacle. | |
51657-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 7P 40S STB Right Angle Header. | |
51658-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 7P 40S Vertical Receptacle. |
Price & Stock for 53-5165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y8044
|
Newark | 1" Large Flange Aluminum Dome Tweeter - 6 Ohm, Driver Type:Tweeter, Impedance:6Ohm, Power Rating Nom:50W, Resonant Frequency:890Hz, Sound Level (Spl):91Db, Speaker Shape:Round, Product Range:-, External Depth - Imperial:1.461" Rohs Compliant: Yes |Mcm Audio Select 53-5165 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$18.9900 | Buy Now |