Part Details for 5300 1.500G by BOYD Laconia
Overview of 5300 1.500G by BOYD Laconia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5300 1.500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53001.500G-ND
|
DigiKey | THERM PAD 100MX38.1MM GRAY/GREEN Min Qty: 328 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1000 | Buy Now |
DISTI #
532-5300-1.5
|
Mouser Electronics | Thermal Interface Products Thermalsil III Conductive Silicone Rubber Insulators, Grey-Green, 38.1mm W RoHS: Compliant | 0 |
|
$4.6800 / $6.0400 | Order Now |
|
Future Electronics | 100m x 38.10mm 0.9 W/m-K Gray green Thermal Interface Pad RoHS: Compliant pbFree: Yes Min Qty: 656 Package Multiple: 328 Container: Box | 0Box |
|
$5.5300 | Buy Now |