Part Details for 5300-18-RC by Bourns Inc
Overview of 5300-18-RC by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5300-18-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5300-18-RC-ND
|
DigiKey | FIXED IND 27UH 950MA 220 MOHM TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
988 In Stock |
|
$0.4991 / $0.9200 | Buy Now |
DISTI #
5300-18-RC
|
Avnet Americas | RF Choke, High Frequency, 27 uH, 950 mA, 220 Milliohm, ± 10%, 8 MHz - Bulk (Alt: 5300-18-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4991 / $0.5670 | Buy Now |
DISTI #
542-5300-18-RC
|
Mouser Electronics | RF Inductors - Leaded 27uH 10% RoHS: Compliant | 0 |
|
$0.5640 / $1.2100 | Order Now |
DISTI #
73201120
|
RS | Ind12.7x4.6mm,27uH10%0.95A, non-shdTHBulk, Bag Packaging | Bourns 5300-18-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 / $1.2100 | RFQ |
|
Onlinecomponents.com | RF Choke Bobbin Core 27uH 10% 1KHz Ferrite 950mA 220mOhm DCR AXL Bag RoHS: Compliant | 0 |
|
$0.5160 / $0.7860 | Buy Now |
DISTI #
5300-18-RC
|
Avnet Abacus | RF Choke, High Frequency, 27 uH, 950 mA, 220 Milliohm, � 10%, 8 MHz (Alt: 5300-18-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RF Choke Bobbin Core 27uH 10% 1KHz Ferrite 950mA 220mOhm DCR AXL Bag RoHS: Compliant | 0 |
|
$0.5160 / $0.7860 | Buy Now |
Part Details for 5300-18-RC
5300-18-RC CAD Models
5300-18-RC Part Data Attributes
|
5300-18-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5300-18-RC
Bourns Inc
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Conformal Coated | |
Core Material | FERRITE | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.06 mm | |
Package Length | 12.7 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 0.95 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |