Part Details for 5300-21-RC by Bourns Inc
Overview of 5300-21-RC by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5300-21-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5300-21-RC-ND
|
DigiKey | FIXED IND 47UH 760MA 350 MOHM TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
845 In Stock |
|
$0.5646 / $1.3100 | Buy Now |
DISTI #
5300-21-RC
|
Avnet Americas | Ind RF Choke Bobbin Core 47uH 10% 1KHz Ferrite 760mA AXL Bag - Bulk (Alt: 5300-21-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4991 / $0.5670 | Buy Now |
DISTI #
542-5300-21-RC
|
Mouser Electronics | RF Inductors - Leaded 47uH 10% RoHS: Compliant | 2307 |
|
$0.5640 / $1.3100 | Buy Now |
DISTI #
73201123
|
RS | Ind12.7x4.6mm,47uH10%0.76A, non-shdTHBulk, Bag Packaging | Bourns 5300-21-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 / $1.3100 | RFQ |
|
Onlinecomponents.com | RF Choke Bobbin Core 47uH 10% 1KHz Ferrite 0.76A 0.35Ohm DCR AXL Bag RoHS: Compliant | 0 |
|
$0.5160 / $0.7860 | Buy Now |
|
Quest Components | 304 |
|
$2.5900 / $4.2000 | Buy Now | |
DISTI #
5300-21-RC
|
Avnet Americas | Ind RF Choke Bobbin Core 47uH 10% 1KHz Ferrite 760mA AXL Bag - Bulk (Alt: 5300-21-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4991 / $0.5670 | Buy Now |
DISTI #
5300-21-RC
|
Avnet Americas | Ind RF Choke Bobbin Core 47uH 10% 1KHz Ferrite 760mA AXL Bag - Bulk (Alt: 5300-21-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4991 / $0.5670 | Buy Now |
|
Master Electronics | RF Choke Bobbin Core 47uH 10% 1KHz Ferrite 0.76A 0.35Ohm DCR AXL Bag RoHS: Compliant | 0 |
|
$0.5160 / $0.7860 | Buy Now |
Part Details for 5300-21-RC
5300-21-RC CAD Models
5300-21-RC Part Data Attributes
|
5300-21-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5300-21-RC
Bourns Inc
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Construction | Conformal Coated | |
Core Material | FERRITE | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.06 mm | |
Package Length | 12.7 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 0.76 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |