Part Details for 5300-29-RC by Bourns Inc
Overview of 5300-29-RC by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5300BRTZ-500RL7 | Analog Devices | 8-BIT Vout DAC I.C. | |
ADP5300-EVALZ | Analog Devices | ULP Buck EVB LFCSP | |
ADP5300ACPZ-4-R7 | Analog Devices | -4: 50mA/500mA ULP BUCK 3.6V w |
Price & Stock for 5300-29-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5300-29-RC-ND
|
DigiKey | FIXED IND 220UH 320MA 1.9 OHM TH Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6251 | Buy Now |
DISTI #
5300-29-RC
|
Avnet Americas | Ind RF Choke Bobbin Core 220uH 10% 1KHz Ferrite 320mA AXL Bag - Bulk (Alt: 5300-29-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4991 / $0.5670 | Buy Now |
DISTI #
542-5300-29-RC
|
Mouser Electronics | RF Inductors - Leaded 220uH 10% RoHS: Compliant | 132 |
|
$0.6700 / $1.3100 | Buy Now |
DISTI #
73201129
|
RS | Ind12.7x4.6mm,220uH10%0.32A, non-shdTHBulk, Bag Packaging | Bourns 5300-29-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6300 | RFQ |
|
Onlinecomponents.com | RF Choke Bobbin Core 220uH 10% 1KHz Ferrite 0.32A 1.9Ohm DCR AXL Bag RoHS: Compliant | 0 |
|
$0.5160 / $0.7860 | Buy Now |
DISTI #
5300-29-RC
|
TTI | RF Inductors - Leaded 220uH 10% pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 390 In Stock |
|
$0.3330 / $0.4380 | Buy Now |
|
Master Electronics | RF Choke Bobbin Core 220uH 10% 1KHz Ferrite 0.32A 1.9Ohm DCR AXL Bag RoHS: Compliant | 0 |
|
$0.5160 / $0.7860 | Buy Now |
Part Details for 5300-29-RC
5300-29-RC CAD Models
5300-29-RC Part Data Attributes
|
5300-29-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5300-29-RC
Bourns Inc
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Conformal Coated | |
Core Material | FERRITE | |
DC Resistance | 1.9 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.06 mm | |
Package Length | 12.7 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 0.32 A | |
Self Resonance Frequency | 2.3 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for 5300-29-RC
This table gives cross-reference parts and alternative options found for 5300-29-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5300-29-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5300-29-TR-RC | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | Bourns Inc | 5300-29-RC vs 5300-29-TR-RC |