Part Details for 5300FE 008500 by Belden Inc
Overview of 5300FE 008500 by Belden Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5300FE 008500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C3802
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 18Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 5300FE 008500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 8 |
|
$200.0900 / $215.5800 | Buy Now |
DISTI #
BEL1268-500-ND
|
DigiKey | CABLE 2COND 18AWG GRAY SHLD Min Qty: 500 Lead time: 7 Weeks Container: Spool |
12500 In Stock |
|
$0.2988 / $0.3988 | Buy Now |
DISTI #
BEL1268-100-ND
|
DigiKey | CABLE 2COND 18AWG GRAY SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
17 In Stock |
|
$34.5617 / $73.1100 | Buy Now |
DISTI #
BEL1268-50-ND
|
DigiKey | CABLE 2COND 18AWG GRAY SHLD 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$18.0137 / $38.1100 | Buy Now |
DISTI #
566-5300FE-500-08
|
Mouser Electronics | Multi-Conductor Cables 18AWG 2C SHIELD 500ft SPOOL GRAY RoHS: Compliant | 16 |
|
$148.8700 | Buy Now |
DISTI #
70003865
|
RS | Multiconductor Cable, 2C, 18AWG, 7x26, BC, Foil, Gray PVC jkt, CMR | Belden 5300FE 008500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 10 |
|
$155.7500 | Buy Now |
DISTI #
5300FE.008500
|
TME | Wire, 2x18AWG, shielded,Al-PET foil, PVC, grey, 300V, 152m, CPR: Eca Min Qty: 2 | 0 |
|
$1.5000 / $2.4100 | RFQ |