Part Details for 5300UE 009U1000 by Belden Inc
Overview of 5300UE 009U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5300UE 009U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C3805
|
Newark | 2 #18 Po Frpvc/ White Rohs Compliant: Yes |Belden 5300UE 009U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$311.6400 / $335.7600 | Buy Now |
DISTI #
BEL8143-1000-ND
|
DigiKey | CABLE 2COND 18AWG WHITE Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.2979 | Buy Now |
DISTI #
566-5300UE-U1000-09
|
Mouser Electronics | Multi-Conductor Cables 18AWG 2C STRAND 1000ft BOX WHITE RoHS: Compliant | 0 |
|
$290.9500 / $299.1500 | Order Now |
DISTI #
71811895
|
RS | Security & Sound Cable, Riser-CMR, 18Awg/2C BC, UnShielded, PVC, White | Belden 5300UE 009U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$280.9900 / $302.1400 | RFQ |