Part Details for 530101B00150G by Boyd Corporation
Overview of 530101B00150G by Boyd Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 530101B00150G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P3351
|
Newark | Heat Sink, Thermal Resistance:6.3°C/W, Packages Cooled:To-218, External Width - Metric:12.45Mm, External Height - Metric:44.45Mm, External Length - Metric:12.45Mm, External Diameter - Metric:-, Heat Sink Material:Aluminium Rohs Compliant: Yes |Boyd 530101B00150G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9800 | Buy Now |
DISTI #
043198
|
Avnet Americas | Heat Sink Passive TO-218 Twisted Screw 6.3°C/W Black Anodized - Bulk (Alt: 043198) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6157 / $6.8132 | Buy Now |
DISTI #
75020189
|
RS | Stamped Heatsink, STD, 530101B00150G | Boyd 530101B00150G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3820 | RFQ |
Part Details for 530101B00150G
530101B00150G CAD Models
530101B00150G Part Data Attributes:
|
530101B00150G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
530101B00150G
Boyd Corporation
Heat Sink, 6.3ohm, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Finish | ANODIZED | |
Height | 44.45 mm | |
Length | 44.45 mm | |
Thermal Resistance | 6.3 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.45 mm |