Part Details for 53014-0312 by Molex
Overview of 53014-0312 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63453-014LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 14 Positions, 2.00mm (0.079in) Pitch. | |
66953-014LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 28 Position ,2.54mm (0.100in) Pitch | |
TPS53014DGS | Texas Instruments | 4.5V - 28V, 25A Synchronous D-CAP2™ Mode Step-Down Controller 10-VSSOP -40 to 85 |
Price & Stock for 53014-0312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M6648
|
Newark | 2.0Mm L/Profile St Assy Red/Molex |Molex 53014-0312 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2210 / $0.3520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
489 In Stock |
|
$0.0750 / $0.1273 | Buy Now |
|
Master Electronics | RoHS: Compliant |
489 In Stock |
|
$0.0750 / $0.1273 | Buy Now |
Part Details for 53014-0312
53014-0312 CAD Models
53014-0312 Part Data Attributes
|
53014-0312
Molex
Buy Now
Datasheet
|
Compare Parts:
53014-0312
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Red Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.171 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.315 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 53014-0312
This table gives cross-reference parts and alternative options found for 53014-0312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53014-0312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2232572-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Red Insulator, Receptacle | TE Connectivity | 53014-0312 vs 1-2232572-2 |
2-1903392-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Blue Insulator, Receptacle | TE Connectivity | 53014-0312 vs 2-1903392-3 |
A-6373-03A222 | Board Connector | Molex | 53014-0312 vs A-6373-03A222 |
22-03-2032 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle, | Molex | 53014-0312 vs 22-03-2032 |
1586102-3 | 3P PLUG VAL-U-LOK SR PM V0 | TE Connectivity | 53014-0312 vs 1586102-3 |
644486-3 | HEADER CONNECTOR,PCB MNT,RECEPT,3 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,NATURAL | TE Connectivity | 53014-0312 vs 644486-3 |
1-1903392-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Red Insulator, Receptacle | TE Connectivity | 53014-0312 vs 1-1903392-2 |
HB3903G-K | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 53014-0312 vs HB3903G-K |
3-1903392-4 | Board Connector, 3 Contact(s), 1 Row(s), Male, Yellow Insulator, Receptacle | TE Connectivity | 53014-0312 vs 3-1903392-4 |
HB39030-K | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 53014-0312 vs HB39030-K |