Part Details for 53015040 by Lapp Group
Overview of 53015040 by Lapp Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53015040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-53015040-ND
|
DigiKey | CABLE GLAND 9-14MM PG16 POLYAMID Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4200 | Buy Now |
DISTI #
70929675
|
RS | Cable Gland, PG16, 9.0-14.0 mm, Polyamide, Sliver, IP68, SKINTOP Series | Lapp Group 53015040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 157 |
|
$3.7900 / $4.5100 | Buy Now |
DISTI #
SKINTOP-PG16G
|
TME | Cable gland, PG16, IP68, polyamide, grey, UL94V-2, SKINTOP® Min Qty: 5 | 446 |
|
$0.7400 / $0.9300 | Buy Now |
DISTI #
12H2825
|
Bürklin Elektronik | Cable gland, PG16, 27 mm, Clamping range 9 to 14 mm, IP68, silver gray, 53015040 Min Qty: 1 | 13 |
|
$0.8378 / $1.2460 | Buy Now |
DISTI #
1178863
|
Farnell | CABLE GLAND, POLYAMID, PG16 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Each | 759 |
|
$2.1210 / $2.6699 | Buy Now |