Part Details for 530153-2 by TE Connectivity
Overview of 530153-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 530153-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F1808
|
Newark | Shunt Jumper, 2Way, 2.54Mm, Accessory Type:Shunt, For Use With:0.175" Short Post Headers, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:-, Body Material:Glass-Filled Polyester, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 530153-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3183 |
|
$1.1900 / $1.3500 | Buy Now |
DISTI #
530153-2-ND
|
DigiKey | CONN SHUNT SPRING 2POS .100 GOLD Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
5197 In Stock |
|
$0.5474 / $0.9600 | Buy Now |
DISTI #
530153-2
|
Avnet Americas | Conn Shunt RCP 2 POS 2.54mm ST Loose Piece - Bulk (Alt: 530153-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 3940 |
|
$0.5390 | Buy Now |
DISTI #
90F1808
|
Avnet Americas | Conn Shunt RCP 2 POS 2.54mm ST Loose Piece - Bulk (Alt: 90F1808) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 3 Days Container: Bulk | 3183 Partner Stock |
|
$1.2200 / $1.3800 | Buy Now |
|
Future Electronics | 2 Position 2.54 mm Centerline Open Top Tandem Spring Post Shunt RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 32Bag |
|
$0.7500 / $0.9200 | Buy Now |
DISTI #
AMP530153-2
|
Heilind Electronics | TDM SPRING SHUNT ASSY 2 POS | Americas - 29082 in Stock |
|
$0.9552 / $1.2075 | Buy Now |
|
Onlinecomponents.com | TDM SPRING SHUNT ASSY 2 POS RoHS: Compliant |
23210 In Stock |
|
$0.5290 / $1.1080 | Buy Now |
|
Bristol Electronics | 2535 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | HEADER,JUMPER/SHUNT,2 CONTACTS,SKT,0.100 PITCH | 4 |
|
$1.0500 | Buy Now |
Part Details for 530153-2
530153-2 CAD Models
530153-2 Part Data Attributes
|
530153-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
530153-2
TE Connectivity
TDM SPRING SHUNT ASSY 2 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.1 inch | |
Body Depth | 0.36 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE/POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 530153-2
This table gives cross-reference parts and alternative options found for 530153-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530153-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0015381024 | Interconnection Device, | Molex | 530153-2 vs 0015381024 |
15-29-1026 | Interconnection Device | Molex | 530153-2 vs 15-29-1026 |
999-39-210-00-000 | Interconnection Device | Mill-Max Mfg Corp | 530153-2 vs 999-39-210-00-000 |
0015381026 | Interconnection Device, | Molex | 530153-2 vs 0015381026 |