Part Details for 53015630 by Lapp Group
Overview of 53015630 by Lapp Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 53015630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-53015630-ND
|
DigiKey | CABLE GLAND 6-12MM PG13.5 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5000 | Buy Now |
DISTI #
71584105
|
RS | Cable Gland, SKINTOP SL FLEX w/o nut, PG 13, Polyamide, Silver Grey | Lapp Group 53015630 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1300 / $4.5300 | RFQ |
DISTI #
BS-PG13.5GY
|
TME | Cable gland, with strain relief, PG13,5, IP68, polyamide Min Qty: 1 | 96 |
|
$1.4400 / $1.7900 | Buy Now |
DISTI #
12H2804
|
Bürklin Elektronik | Cable gland with bend protection, PG13.5, 24 mm, Clamping range 6 to 12 mm, IP68, silver gray, 53015630 Min Qty: 1 | 24 |
|
$1.6644 / $2.4150 | Buy Now |