Part Details for 53025 by Wiha Quality Tools
Overview of 53025 by Wiha Quality Tools
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C2024
|
Newark | Softfinish X Heavy Duty Slotted 6.5Mm X 125Mm Rohs Compliant: Yes |Wiha 53025 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3000 | Buy Now |
DISTI #
53025-ND
|
DigiKey | SCREWDRIVER SLOT 1.2X6.5MM 9.4" Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9800 | Buy Now |
DISTI #
596-53025
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SoftFinish X Heavy Duty Slotted 6.5mm x 125mm | 1 |
|
$15.9600 / $16.5000 | Buy Now |
|
Onlinecomponents.com | Screwdriver - Slotted - 1.2mm x 6.5mm - 9.40" (238.8mm) Overall Length. |
12 In Stock |
|
$15.9800 / $16.9800 | Buy Now |
DISTI #
65016803
|
Verical | 53025 Min Qty: 4 Package Multiple: 2 | Americas - 12 |
|
$20.1110 / $21.8814 | Buy Now |
|
Master Electronics | Screwdriver - Slotted - 1.2mm x 6.5mm - 9.40" (238.8mm) Overall Length. |
12 In Stock |
|
$15.9800 / $16.9800 | Buy Now |
DISTI #
10060130
|
Techni-Tool, Inc. | Wiha 53025 Screwdriver, Slotted, 6.5mm Size, 125mm Blade, SoftFinish, Heavy Duty, w/Hex Bolster | 0 |
|
$19.1700 | Buy Now |
DISTI #
10060130
|
TestEquity LLC | Wiha 53025 Screwdriver, Slotted, 6.5mm Size, 125mm Blade, SoftFinish, Heavy Duty, w/Hex Bolster | 0 |
|
$19.1700 | Buy Now |