Part Details for 5302FE.00152 by Belden Inc
Overview of 5302FE.00152 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5302FE.00152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5302FE.00152
|
TME | Wire, 4x18AWG, shielded,Al-PET foil, PVC, chrome, 300V, 152m, 500ft Min Qty: 2 | 0 |
|
$2.4300 / $3.8800 | RFQ |