Part Details for 5303-SQUEEZER by IDEC Corporation
Overview of 5303-SQUEEZER by IDEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-153-03L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 5303-SQUEEZER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005142661
|
Sager | IDEC Corporation | 0 |
|
Buy Now |