-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BOX EST KEY PASSIVATED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M4683
|
Newark | Keying Hardware, Accessory Type:Keying Hardware, For Use With:2, 3, And 4 Position Hts Box Connectors Rohs Compliant: Yes |Amp Te Connectivity 530341-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25755 |
|
$6.5500 / $8.4400 | Buy Now |
DISTI #
31AC4779
|
Newark | 530341-1 Rohs Compliant: Yes |Amp Te Connectivity 530341-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3200 / $10.2300 | Buy Now |
DISTI #
A144828-ND
|
DigiKey | BOX EST KEY PASSIVATED Min Qty: 1 Lead time: 23 Weeks Container: Bag |
690 In Stock |
|
$6.2405 / $10.4800 | Buy Now |
DISTI #
530341-1
|
Avnet Americas | Connector Accessories External Key Loose Piece - Bulk (Alt: 530341-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 10286 |
|
$5.3218 / $6.4042 | Buy Now |
DISTI #
530341-1
|
Avnet Americas | Connector Accessories External Key Loose Piece - Bulk (Alt: 530341-1) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3218 / $6.4042 | Buy Now |
DISTI #
35M4683
|
Avnet Americas | Connector Accessories External Key Loose Piece - Bulk (Alt: 35M4683) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 0 |
|
$8.7600 / $10.8900 | Buy Now |
DISTI #
571-530341-1
|
Mouser Electronics | Automotive Connectors BOX EST KEY PASSIVE RoHS: Compliant | 0 |
|
$5.4600 / $9.2400 | Order Now |
|
Future Electronics | Automotive Connectors BOX EST KEY PASSIVE RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$6.0500 / $6.1300 | Buy Now |
DISTI #
AMP530341-1
|
Heilind Electronics | BOX EST KEY PASSIVATED | Americas - 0 in Stock |
|
$5.8060 / $6.7314 | Buy Now |
|
Onlinecomponents.com | Connector Polarizing Device (Key, Plug, Post) For Box Series RoHS: Compliant |
25755 Partner Stock |
|
$5.0400 / $8.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
530341-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
530341-1
TE Connectivity
BOX EST KEY PASSIVATED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | EXTERNAL KEY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |