-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BOX KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2529
|
Newark | Headers & Wire Housings Box Kit |Amp Te Connectivity 530341-6 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 617 |
|
$16.5000 / $19.7600 | Buy Now |
DISTI #
15H9297
|
Newark | Box Kit Rohs Compliant: Yes |Amp Te Connectivity 530341-6 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8900 | Buy Now |
DISTI #
530341-6-ND
|
DigiKey | CONN KEY EXTERNAL 2PC. Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0131 | Buy Now |
DISTI #
2266-530341-6-ND
|
DigiKey | CONN KEY EXTERNAL 2PC. Min Qty: 5 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$12.7700 / $16.5600 | Buy Now |
DISTI #
530341-6
|
Avnet Americas | Connector Accessories External Key Loose Piece Passivated Stainless Steel - Bulk (Alt: 530341-6) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$12.8030 / $15.4070 | Buy Now |
DISTI #
571-530341-6
|
Mouser Electronics | Automotive Connectors BOX KIT RoHS: Compliant | 0 |
|
$13.7700 / $20.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Box | 0Box |
|
$13.9200 | Buy Now |
DISTI #
AMP530341-6
|
Heilind Electronics | BOX KIT | Americas - 0 in Stock |
|
$15.9559 / $16.1941 | Buy Now |
|
Onlinecomponents.com | BOX KIT RoHS: Compliant |
617 Partner Stock |
|
$0 | Buy Now |
|
Bristol Electronics | 51 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
530341-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
530341-6
TE Connectivity
BOX KIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | EXTERNAL KEY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |