Part Details for 53040 by Wiha Quality Tools
Overview of 53040 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C2027
|
Newark | Softfinish X Heavy Duty Slotted 12.0Mm X 200Mm Rohs Compliant: Yes |Wiha 53040 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3000 | Buy Now |
DISTI #
431-1988-ND
|
DigiKey | SCREWDRIVER SLOTTED 2X12MM 12.5" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$21.1484 / $22.7200 | Buy Now |
DISTI #
596-53040
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SoftFinish X Heavy Duty Slotted 12.0mm x 200mm | 0 |
|
$23.1400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$22.7300 / $31.8900 | Buy Now |