Part Details for 530402B00150G by BOYD Laconia
Overview of 530402B00150G by BOYD Laconia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 530402B00150G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS342-ND
|
DigiKey | HEAT SINK 1.75" HIGH RISE TO-220 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5742 In Stock |
|
$4.8297 / $7.0100 | Buy Now |
DISTI #
532-530402B150G
|
Mouser Electronics | Heat Sinks Heat Sink for TO220, Stagger, Vertical, 6.3 C/W, 4.75mm Hole, 18.29mm, Clip #50 RoHS: Compliant | 0 |
|
$7.6300 | Order Now |
|
Future Electronics | TO-220 Package 6.30 C/W Thermal Resistance Staggered Fin High Rise Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Container: Box | 0Box |
|
$8.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3700 / $23.5200 | Buy Now |
DISTI #
000000000002160344
|
Sager | Heat Sinks Heat Sink for TO220, Stagger, Vertical, 6.3 C/W, 4.75mm Hole, 18.29mm, Clip #50 Min Qty: 1000 | 0 |
|
$10.8900 | Buy Now |
Part Details for 530402B00150G
530402B00150G CAD Models
530402B00150G Part Data Attributes
|
530402B00150G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
530402B00150G
BOYD Laconia
Heat Sink, 6.3ohm, Fin, Staggered, Aluminum, Anodized, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | STAGGERED | |
Finish | ANODIZED | |
Height | 44.45 mm | |
Length | 44.45 mm | |
Thermal Resistance | 6.3 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 19.05 mm |