Part Details for 53047-0410 by Molex
Results Overview of 53047-0410 by Molex
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
53047-0410 Information
53047-0410 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 76745-304-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in) Pitch. | |
| 77317-804-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 10 Positions ,2.54mm (0.100in) Pitch, | |
| 69190-410HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 10 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 53047-0410
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
80AH0354
|
Newark | Picoblade1.25 Dip St Assy 4P Rohs Compliant: Yes |Molex 53047-0410 (Alternate Part Number: 800753566248 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119122 |
|
$0.1730 / $0.2850 | Buy Now |
|
DISTI #
98K9822
|
Newark | Connector, Header, 4Pos, 1Row, 1.25Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Picoblade 53047 Series Rohs Compliant: Yes |Molex 53047-0410 (Alternate Part Number: 800753566248 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20720 |
|
$0.1590 / $0.1900 | Buy Now |
|
DISTI #
0530470410
|
Avnet Americas | - Trays (Alt: 0530470410) COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 119122 |
|
$0.0951 / $0.1198 | Buy Now |
|
DISTI #
98K9822
|
Avnet Americas | - Bulk (Alt: 98K9822) COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 383 Partner Stock |
|
$0.1770 / $0.2800 | Buy Now |
|
DISTI #
70090876
|
RS | PICOBLADE WIRE TO BOARD HEADER VT W/FRICTION LOCK 4 POS 1.25MM Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1960 / $0.2450 | RFQ |
|
DISTI #
MOL53047-0410
|
Heilind Electronics | 4CKT STRIGHT WAFER ASSY | Americas - 51909 in Stock45000 On Order |
|
$0.0969 / $0.1223 | Buy Now |
|
|
Bristol Electronics | 1304 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 8 | 100 |
|
$0.3375 / $0.6750 | Buy Now |
|
DISTI #
MX-53047-0410
|
TME | Connector: wire-board, socket, male, PIN: 4, PicoBlade™, straight Min Qty: 1 | 27209 |
|
$0.1630 / $0.2300 | Buy Now |
|
DISTI #
53047-0410
|
IBS Electronics | CONN SHROUDED HEADER (4 SIDES) HDR 4 POS 1.25MM SOLDER ST TOP ENTRY THRU-HOLE PICOBLADE TRAY Min Qty: 900 Package Multiple: 1 | 13300 |
|
$0.1588 / $0.1675 | Buy Now |
US Tariff Estimator: 53047-0410 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 53047-0410
53047-0410 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
53047-0410 Part Data Attributes
|
|
53047-0410
Molex
Buy Now
Datasheet
|
Compare Parts:
53047-0410
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.126 Inch | |
| Body Depth | 0.165 Inch | |
| Body Length | 0.266 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 20 MΩ | |
| Contact Style | Blade Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 250vac V | |
| Durability | 30 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 29.4 N | |
| Insulation Resistance | 100000000 Ω | |
| Insulator Color | White | |
| Insulator Material | Polyamide | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.049 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Plating Thickness | 35u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.091 Inch | |
| Terminal Pitch | 1.25 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 4 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | 2.3 N |
Alternate Parts for 53047-0410
This table gives cross-reference parts and alternative options found for 53047-0410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53047-0410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0530470410 | Molex | $0.2728 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 53047-0410 vs 0530470410 |
53047-0410 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 530470410 connector is designed to withstand vibrations and is suitable for use in high-vibration applications. However, it's essential to ensure proper mounting and secure the connector to prevent damage or disconnection.
-
Yes, the 530470410 connector is designed for automated assembly and can be used with pick-and-place machines and other automated assembly equipment. Consult with Molex or a qualified engineer to ensure compatibility with your specific assembly process.
-
The operating temperature range for the 530470410 connector is -40°C to 105°C (-40°F to 221°F). It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.
-
The 530470410 connector is designed to meet IP67 standards, which means it can withstand exposure to water and dust. However, it's essential to consult with Molex or a qualified engineer to determine the connector's suitability for use in specific harsh environments or exposure to chemicals.