-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K9840
|
Newark | Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:15Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Picoblade 53048 Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 53048-1510 (Alternate Part Number: 800753750227 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2966 |
|
$0.7390 / $1.1800 | Buy Now |
DISTI #
0530481510
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 1.25mm Solder RA Thru-Hole Tray - Trays (Alt: 0530481510) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.6475 / $0.7834 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 15 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Tray RoHS: Compliant |
151433 In Stock |
|
$0.5560 / $0.7630 | Buy Now |
|
Bristol Electronics | 3117 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 15 Contacts, Pin, 0.049 Pitch, PC Tail Terminal, Guide Slot | 11 |
|
$1.0688 / $1.2825 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 15 Contacts, Pin, 0.049 Pitch, PC Tail Terminal, Guide Slot | 808 |
|
$0.9180 / $2.2950 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 15 Contacts, Pin, 0.049 Pitch, PC Tail Terminal, Guide Slot | 54 |
|
$1.3200 / $2.4000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 15 Contacts, Pin, 0.049 Pitch, PC Tail Terminal, Guide Slot | 3604 |
|
$1.4010 / $3.7360 | Buy Now |
DISTI #
53048-1510
|
TTI | Headers & Wire Housings RIGHT ANGLE HDR 15P RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 1139 In Stock |
|
$0.5900 / $1.2800 | Buy Now |
DISTI #
0530481510
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 1.25mm Solder RA Thru-Hole Tray - Trays (Alt: 0530481510) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.6473 / $0.7834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53048-1510
Molex
Buy Now
Datasheet
|
Compare Parts:
53048-1510
Molex
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.138 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.807 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53048-1510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53048-1510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZW-15-11-T-S-590-132-002 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 53048-1510 vs ZW-15-11-T-S-590-132-002 |
PS-15SD-S4TS1-1 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 53048-1510 vs PS-15SD-S4TS1-1 |
68626-615H | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 53048-1510 vs 68626-615H |
TSM-115-01-S-SV-P-TR | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 53048-1510 vs TSM-115-01-S-SV-P-TR |
78229-115LF | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 53048-1510 vs 78229-115LF |
DF13A-15P-1.25H(77) | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | Hirose Electric Co Ltd | 53048-1510 vs DF13A-15P-1.25H(77) |
ZW-15-09-F-S-355-105-001 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 53048-1510 vs ZW-15-09-F-S-355-105-001 |
TSW-115-07-STL-S | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 53048-1510 vs TSW-115-07-STL-S |
68417-115H | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 53048-1510 vs 68417-115H |
1-641126-5 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 53048-1510 vs 1-641126-5 |