Part Details for 5306111 by Altech Corporation
Overview of 5306111 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59453-061110EDHLF | Amphenol Communications Solutions | 0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 6 Positions, Bottom Contact, 0.50mm (0.020in) Pitch. | |
59453-061110ECHLF | Amphenol Communications Solutions | 0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 6 Positions, Bottom Contact, 0.50mm (0.020in) Pitch. | |
10136353-06111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 6 positions |
Price & Stock for 5306111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6310
|
Newark | Pg11 Cablegland,4 - 10Mm |Altech 5306111 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $5.2100 | Buy Now |
DISTI #
1920-1980-ND
|
DigiKey | CABLE GLAND 4-10MM PG11 POLYAMID Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
63 In Stock |
|
$2.8997 / $5.0000 | Buy Now |
DISTI #
845-5306111
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PG11 CableGland 4-10mm Black RoHS: Compliant | 0 |
|
$2.8900 / $4.2000 | Order Now |
DISTI #
70074524
|
RS | Cable Gland, Polyamide, Black, PG 11/1, 4 - 10mm Clamping Range | Altech Corp 5306111 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 56 |
|
$1.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5700 / $3.3700 | Buy Now |
Part Details for 5306111
5306111 CAD Models
5306111 Part Data Attributes
|
5306111
Altech Corporation
Buy Now
|
Compare Parts:
5306111
Altech Corporation
|
Samacsys Manufacturer | Altech |