Part Details for 5306FE 008500 by Belden Inc
Overview of 5306FE 008500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5306FE 008500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1304
|
Newark | 8 #18 Pp Fs Frpvc/ Gray Rohs Compliant: Yes |Belden 5306FE 008500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$412.0200 / $443.9100 | Buy Now |
DISTI #
BEL1973-ND
|
DigiKey | CABLE 8COND 18AWG GRAY SHLD Min Qty: 500 Lead time: 6 Weeks Container: Spool |
25500 In Stock |
|
$0.6159 / $0.7820 | Buy Now |
DISTI #
566-5306FE-500-08
|
Mouser Electronics | Multi-Conductor Cables Belden Wire & Cable RoHS: Compliant | 7 |
|
$375.2700 | Buy Now |
DISTI #
71317138
|
RS | Security & Sound, 18 awg/8c, BC, O/A Foil, Riser-CMR, PVC, Gray | Belden 5306FE 008500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 1 |
|
$354.3800 / $381.0500 | Buy Now |