-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 0.24mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H7119
|
Newark | Terminal, Ring Tongue, #6, Crimp, Yellow, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:24Awg, Conductor Area Csa:0.24Mmâ², Product Range:Pidg Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide)Rohs Compliant: Yes |Amp Te Connectivity 53073 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$0.7110 / $1.1200 | Buy Now |
DISTI #
74AC3004
|
Newark | Terminal, Ring Tongue, #6, 24Awg, Yellow, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:24Awg, Conductor Area Csa:0.26Mm2, Product Range:Pidg Series, Insulator Colour:Yellow, Insulator Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 53073 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5800 / $0.9400 | Buy Now |
DISTI #
67X9876
|
Newark | Terminal Pidg R 26-24 6 |Amp Te Connectivity 53073 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6400 / $0.8400 | Buy Now |
DISTI #
A27493-ND
|
DigiKey | CONN RING CIRC 24-26AWG #6 CRIMP Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
3327 In Stock |
|
$0.5068 / $0.8900 | Buy Now |
DISTI #
53073
|
Avnet Americas | Ring Tongue Terminal 24-26AWG 20.12mm 6.35mm Tin Loose Piece - Bulk (Alt: 53073) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 13321120 Factory Stock |
|
$0.4902 | Buy Now |
DISTI #
66H7119
|
Avnet Americas | Ring Tongue Terminal 24-26AWG 20.12mm 6.35mm Tin Loose Piece - Bulk (Alt: 66H7119) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 74 Partner Stock |
|
$0.8530 / $1.1200 | Buy Now |
DISTI #
571-53073
|
Mouser Electronics | Terminals PIDG RING 26-24 6 RoHS: Compliant | 7306 |
|
$0.4960 / $0.7800 | Buy Now |
|
Future Electronics | Ring Terminal Connector 6 Stud Circular 24-26 AWG Crimp RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 27 Weeks Container: Box | 0Box |
|
$0.4350 | Buy Now |
DISTI #
AMP53073
|
Heilind Electronics | TERMINAL,PIDG R 26-24 6 | Americas - 7651 in Stock |
|
$0.4637 / $0.5862 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 26-24 6 RoHS: Compliant |
1168 Partner Stock 9915 On Order |
|
$0.4378 / $0.6043 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53073
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53073
TE Connectivity
Ring Terminal, 0.24mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.24 mm2 | |
Wire Gauge | 24 AWG |