Part Details for 530804 (ALTERNATE: 530804) by RS Pro
Overview of 530804 (ALTERNATE: 530804) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 530804 (ALTERNATE: 530804)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70791038
|
RS | Stainless Steel Plain Washer M10 1.25mm Thickness 10.5mm ID 21mm OD | RS PRO 530804 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Package | 12 |
|
$5.4300 | Buy Now |