Part Details for 5309 612 by Altech Corporation
Overview of 5309 612 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5309 612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6454
|
Newark | M12 Cord Grip, 1.5-5Mm |Altech 5309 612 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.6300 | Buy Now |
DISTI #
1920-2005-ND
|
DigiKey | CABLE GLAND 1.5-5MM M12 POLYAMID Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
279 In Stock |
|
$0.7615 / $1.5800 | Buy Now |
DISTI #
845-5309612
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips M12 Cord Grip 1.5-5mmCab RoHS: Compliant | 121 |
|
$0.8110 / $1.5800 | Buy Now |
DISTI #
70074537
|
RS | Gland, Cable, Lt Gry Polyamide 6, 32mm L, 15mm W, 6.7mm ID, M-12x1.5 Thread | Altech Corp 5309 612 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 95 |
|
$1.3300 / $1.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.7740 | Buy Now |
DISTI #
10118315
|
TestEquity LLC | Altech 5309 612 M12 Cord Grip, 1.5-5mm Cable Dia., Lt Gray | 0 |
|
$0.9400 | Buy Now |