Part Details for 5309 616 by Altech Corporation
Overview of 5309 616 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89885-309LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single row , 9 Positions, 2.54mm (0.100in) Pitch. | |
84553-091LF | Amphenol Communications Solutions | 300 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
91615-309A | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 18 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 5309 616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6458
|
Newark | M16 Cord Grip, 2-7Mm |Altech 5309 616 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.8000 | Buy Now |
DISTI #
1920-2006-ND
|
DigiKey | CABLE GLAND 2-7MM M16 POLYAMIDE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
241 In Stock |
|
$0.8929 / $2.1300 | Buy Now |
DISTI #
845-5309616
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips M16 Cord Grip, 2-7mm | 148 |
|
$0.8000 / $1.2300 | Buy Now |
DISTI #
70074539
|
RS | Gland, Cable, Lt Gry Polyamide 6,39mm L,22mm W,10.5mm ID, M-16x1.5/11 Thread | Altech Corp 5309 616 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 11 |
|
$1.1600 / $1.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks | 0 |
|
$0.8540 | Buy Now |
|
Powell Electronics | M16 Cord Grip, 2-7mm Min Qty: 50 | 263 |
|
$1.0700 | Buy Now |
DISTI #
10118317
|
TestEquity LLC | Altech 5309 616 M16 Cord Grip, 2-7mm Cable Dia., Lt Gray | 0 |
|
$1.0300 | Buy Now |