Part Details for 531002B00000G by Boyd Corporation
Overview of 531002B00000G by Boyd Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 531002B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5211
|
Newark | 531002B00000G Rohs Compliant: Yes |Boyd 531002B00000G RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $8.9200 | Buy Now |
DISTI #
001753
|
Avnet Americas | Heat Sink Passive TO-202/TO-220 Radial Thru-Hole 13.4?C/W Black Anodized - Bulk (Alt: 001753) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0175 / $6.6768 | Buy Now |
DISTI #
74759200
|
RS | Stamped Heatsink, 531002B00000G | Boyd 531002B00000G RoHS: Compliant Min Qty: 3 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Package | 0 |
|
$7.8370 | RFQ |
DISTI #
531002B00000G
|
TME | Heatsink: extruded, H, TO202,TO220, black, L: 12.7mm, W: 34.92mm Min Qty: 1000 | 0 |
|
$9.1400 | RFQ |
DISTI #
001753
|
Avnet Abacus | (Alt: 001753) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 531002B00000G
531002B00000G CAD Models
531002B00000G Part Data Attributes
|
531002B00000G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
531002B00000G
Boyd Corporation
Heat Sink, 13.4ohm, Extruded, Radial, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Boyd Corporation | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Fin Orientation | RADIAL | |
Finish | ANODIZED | |
Height | 25.4 mm | |
Length | 34.9 mm | |
Thermal Resistance | 13.4 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |