Part Details for 53101 by Micropac Industries Inc
Overview of 53101 by Micropac Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 53101
53101 CAD Models
53101 Part Data Attributes
|
53101
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
53101
Micropac Industries Inc
Optoelectronic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Control Voltage | ||
Input Type | DC | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 4 mm | |
Overall Length | 14 mm |