Part Details for 53103 by Micropac Industries Inc
Overview of 53103 by Micropac Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 53103
53103 CAD Models
53103 Part Data Attributes
|
53103
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
53103
Micropac Industries Inc
Optoelectronic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Control Voltage | ||
Input Type | DC | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 4 mm | |
Overall Length | 14 mm |