Part Details for 531102B02100G by Boyd Corporation
Overview of 531102B02100G by Boyd Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 531102B02100G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M5223
|
Newark | Heat Sink, Thermal Resistance:10.4°C/W, Packages Cooled:To-220, External Width - Metric:34.9Mm, External Height - Metric:38.1Mm, External Length - Metric:12.7Mm, External Diameter - Metric:-, Heat Sink Material:Aluminium Rohs Compliant: Yes |Boyd 531102B02100G Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1700 | Buy Now |
DISTI #
042289
|
Avnet Americas | Heat Sink Passive TO-220 Radial Thru-Hole 10.4°C/W Black Anodized - Bulk (Alt: 042289) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 350 |
|
$4.0600 | Buy Now |
DISTI #
V36:1790_07453649
|
Arrow Electronics | Heat Sink Passive TO-220 Radial Thru-Hole Aluminum 10.4°C/W Black Anodized Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2242 | Americas - 5931 |
|
$0.9027 / $1.4286 | Buy Now |
DISTI #
75020315
|
RS | Extruded Heatsink, 531102B02100G | Boyd 531102B02100G RoHS: Compliant Min Qty: 1020 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2680 | RFQ |
DISTI #
65090176
|
Verical | Heat Sink Passive TO-220 Radial Thru-Hole Aluminum 10.4°C/W Black Anodized Min Qty: 5 Package Multiple: 1 Date Code: 2242 | Americas - 5931 |
|
$0.9027 / $0.9374 | Buy Now |
DISTI #
042289
|
Avnet Americas | Heat Sink Passive TO-220 Radial Thru-Hole 10.4°C/W Black Anodized - Bulk (Alt: 042289) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 350 |
|
$4.0600 | Buy Now |
DISTI #
531102B02100G
|
TME | Heatsink: extruded, H, TO220, black, L: 12.7mm, W: 34.92mm, H: 38.1mm Min Qty: 510 | 0 |
|
$6.6300 | RFQ |
Part Details for 531102B02100G
531102B02100G CAD Models
531102B02100G Part Data Attributes
|
531102B02100G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
531102B02100G
Boyd Corporation
Heat Sink, 10.4ohm, Extruded, Radial, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Boyd Corporation | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Fin Orientation | RADIAL | |
Finish | ANODIZED | |
Height | 38.1 mm | |
Length | 34.9 mm | |
Thermal Resistance | 10.4 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |