Part Details for 53111030 by Lapp Group
Overview of 53111030 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 53111030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-53111030-ND
|
DigiKey | CABLE GLAND 8-16.99MM M25 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1700 | Buy Now |
DISTI #
SKINTOP-25X1.5G
|
TME | Cable gland, M25, 1.5, IP68, polyamide, grey, UL94V-2 Min Qty: 1 | 404 |
|
$0.9900 / $1.2300 | Buy Now |
DISTI #
12H6812
|
Bürklin Elektronik | Cable gland, M25, 30 mm, Clamping range 9 to 17 mm, IP68, silver gray, 53111030 Min Qty: 1 | 30 |
|
$1.1703 / $1.6146 | Buy Now |