Part Details for 5311123 / APS 1500 by ANSMANN AG
Overview of 5311123 / APS 1500 by ANSMANN AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5311123 / APS 1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T9032
|
Newark | Psu, External, Multiple Outputs, 1.5A, No. Of Outputs:1 Output, Output Power Max:-, Output Voltage - Output 1:3V, Output Current - Output 1:1.5A, Output Voltage - Output 2:4.5V, Output Current - Output 2:1.5A, Output Rohs Compliant: Yes |Ansmann 5311123 / APS 1500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$30.5000 / $40.0700 | Buy Now |