There are no models available for this part yet.
Overview of 53112911 by LAPP KABEL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 53112911 by LAPP KABEL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62M2827
|
Newark | Cable Gland, Spiral, Black, M20, Thread Size - Imperial:-, Thread Size - Metric:M20, Cable Diameter Min:7Mm, Cable Diameter Max:13Mm, Cable Gland Material:Nylon (Polyamide), Gland Colour:Black, Ip/Nema Rating:Ip68, Product Rohs Compliant: Yes |Lapp Kabel 53112911 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$6.8700 / $8.7900 | Buy Now | |
DISTI #
62M2828
|
Newark | Cable Gland, Spiral, Black, M20, Pk25, Thread Size - Imperial:-, Thread Size - Metric:M20, Cable Diameter Min:7Mm, Cable Diameter Max:13Mm, Cable Gland Material:Nylon (Polyamide), Gland Colour:Black, Ip/Nema Rating:Ip68, Product Rohs Compliant: Yes |Lapp Kabel 53112911 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$110.7400 / $143.3700 | Buy Now |