Part Details for 53115 by Wiha Quality Tools
Overview of 53115 by Wiha Quality Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C2031
|
Newark | Softfinish X Heavy Duty Phillips #2 X 100Mm Rohs Compliant: Yes |Wiha 53115 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1200 | Buy Now |
DISTI #
53115-ND
|
DigiKey | SCREWDRIVER PHILLIPS #2 8.4" Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0900 | Buy Now |
DISTI #
596-53115
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SoftFinish X Heavy Duty Phillips #2 x 100mm | 0 |
|
$15.0100 / $15.5000 | Order Now |
|
Onlinecomponents.com | Wiha Extra Heavy Duty Ergonomic ScrewDrivers |
1 In Stock |
|
$15.0900 / $17.6300 | Buy Now |
|
Master Electronics | Wiha Extra Heavy Duty Ergonomic ScrewDrivers |
1 In Stock |
|
$15.0900 / $17.6300 | Buy Now |
DISTI #
459-289
|
Techni-Tool, Inc. | Wiha 53115 Screwdriver, Phillips, #2 Size, 100 mm Blade, Alloy Steel, Chrome, SoftFinish Handle | 3 |
|
$18.1100 | Buy Now |
DISTI #
459-289
|
TestEquity LLC | Wiha 53115 Screwdriver, Phillips, #2 Size, 100 mm Blade, Alloy Steel, Chrome, SoftFinish Handle | 3 |
|
$18.1100 | Buy Now |