-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,T-N RECT 6 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F3265
|
Newark | Terminal, Rectangular Tongue, #10, Blue, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:6Awg, Conductor Area Csa:15Mm², Product Range:Terminyl Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 53119-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 | Buy Now |
DISTI #
A27384-ND
|
DigiKey | CONN RING FLAT 6AWG #10 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
375 In Stock |
|
$4.2860 / $6.5800 | Buy Now |
DISTI #
53119-1
|
Avnet Americas | PIDG Rectangular Tongue Terminal 6AWG 43.18mm Tin Loose Piece - Bulk (Alt: 53119-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5263 / $4.2435 | Buy Now |
DISTI #
571-53119-1
|
Mouser Electronics | Terminals RECT TONGUE TERM SIZE 10 RoHS: Compliant | 321 |
|
$3.3500 / $6.3300 | Buy Now |
|
Future Electronics | Terminyl 6 AWG Closed Barrel Straight Rectangular Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Box | 0Box |
|
$3.5200 | Buy Now |
DISTI #
AMP53119-1
|
Heilind Electronics | TERMINAL,T-N RECT 6 10 | Americas - 0 in Stock |
|
$2.9957 / $4.4603 | Buy Now |
|
Onlinecomponents.com | TERMINAL,T-N RECT 6 10 RoHS: Compliant |
2825 In Stock |
|
$2.4300 / $5.7100 | Buy Now |
|
Quest Components | 51 |
|
$1.3640 / $2.4800 | Buy Now | |
|
Quest Components | 4 |
|
$2.2320 / $2.9760 | Buy Now | |
DISTI #
53119-1
|
TTI | Terminals RECT TONGUE TERM SIZE 10 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1501 In Stock |
|
$2.4800 / $6.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53119-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53119-1
TE Connectivity
TERMINAL,T-N RECT 6 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 15 mm2 | |
Wire Gauge | 6 AWG |