Part Details for 531202B02500G by BOYD Laconia
Overview of 531202B02500G by BOYD Laconia
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Price & Stock for 531202B02500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS382-ND
|
DigiKey | HEATSINK TO-220 POWER W/PINS BK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3585 In Stock |
|
$1.2585 / $1.8600 | Buy Now |
DISTI #
532-531202B25G
|
Mouser Electronics | Heat Sinks Heat Sink+Notch Base, TO202, Vertical, 7.5 Degree C/W, 2.67mm Hole, 50.8mm RoHS: Compliant | 292 |
|
$1.2100 / $1.8600 | Buy Now |
|
Future Electronics | TO-220 / TO-202 Package 7.00 C/W Thermal Resistance Heat Sink with Radial Fins RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 30 Container: Box | 0Box |
|
$1.7600 / $1.9800 | Buy Now |
|
Bisco Industries | 33 |
|
Buy Now | ||
|
Onlinecomponents.com | Heat Sink Passive TO-202/TO-220 Radial Solder Pin Aluminum 7.5°C/W Black Anodized RoHS: Compliant |
2838 In Stock |
|
$1.1400 / $1.8200 | Buy Now |
DISTI #
66760101
|
Verical | Heat Sink Passive TO-202/TO-220 Radial Thru-Hole Aluminum 7.5°C/W Black Anodized Min Qty: 3 Package Multiple: 1 | Americas - 31 |
|
$17.3854 / $24.4586 | Buy Now |
|
Bristol Electronics | 214 |
|
RFQ | ||
|
Quest Components | HEAT SINK, 7.5OHM, EXTRUDED, L, RADIAL, ALUMINUM, ANODIZED | 171 |
|
$5.5778 / $9.0450 | Buy Now |
|
Quest Components | HEAT SINK, 7.5OHM, EXTRUDED, L, RADIAL, ALUMINUM, ANODIZED | 62 |
|
$7.6960 / $12.4800 | Buy Now |
DISTI #
000000000001627255
|
Sager | Heat Sinks Heat Sink+Notch Base, TO202, Vertical, 7.5 Degree C/W, 2.67mm Hole, 50.8mm Min Qty: 1 | 1475 |
|
$1.0900 / $1.3900 | Buy Now |
Part Details for 531202B02500G
531202B02500G CAD Models
531202B02500G Part Data Attributes:
|
531202B02500G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
531202B02500G
BOYD Laconia
Heat Sink, 7.5ohm, Extruded, L, Radial, Aluminum, Anodized, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Fin Orientation | RADIAL | |
Finish | ANODIZED | |
Height | 50.8 mm | |
Length | 34.92 mm | |
Profile | L | |
Thermal Resistance | 7.5 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |