-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS SPR SPD 16-14 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A0945-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #6 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
8490 In Stock |
|
$0.1770 / $0.3800 | Buy Now |
DISTI #
53123-1
|
Avnet Americas | Spring Spade Terminal 14-16AWG 14.63mm 6.35mm Tin Loose Piece - Bulk (Alt: 53123-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1876 | Buy Now |
DISTI #
571-531231
|
Mouser Electronics | Terminals SHORT SPADE 16-14 6 RoHS: Compliant | 24342 |
|
$0.1770 / $0.3700 | Buy Now |
|
Future Electronics | CONN SPADE TERM 14-16AWG #6 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1750 / $0.1920 | Buy Now |
DISTI #
AMP53123-1
|
Heilind Electronics | TERMINAL,SOLIS SPR SPD 16-14 6 | Americas - 0 in Stock |
|
$0.2051 / $0.2113 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS SPR SPD 16-14 6 RoHS: Compliant |
20000 In Stock |
|
$0.1670 / $0.1923 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 2.62 mm2, PHOSPHOR BRONZE, TIN FINISH, FORK TERMINAL | 2350 |
|
$0.3200 / $0.8000 | Buy Now |
DISTI #
53123-1
|
TTI | Terminals SHORT SPADE 16-14 6 RoHS: Compliant pbFree: Pb-Free Min Qty: 23 Package Multiple: 1 Container: Each |
Americas - 7850 In Stock |
|
$0.1720 / $0.2210 | Buy Now |
DISTI #
53123-1
|
Avnet Americas | Spring Spade Terminal 14-16AWG 14.63mm 6.35mm Tin Loose Piece - Bulk (Alt: 53123-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1876 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53123-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53123-1
TE Connectivity
TERMINAL,SOLIS SPR SPD 16-14 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |