-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS SPR SPD 16-14 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A0945CT-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #6 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14222 In Stock |
|
$0.3025 / $0.3177 | Buy Now |
DISTI #
53123-2
|
Avnet Americas | Spring Spade Terminal 14-16AWG 14.63mm 6.35mm Tin Tape - Tape and Reel (Alt: 53123-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.3049 / $0.3339 | Buy Now |
DISTI #
571-53123-2
|
Mouser Electronics | Terminals N/I-FORK 16-14 #06 M3.5+ RoHS: Compliant | 9 |
|
$0.3170 / $0.7800 | Buy Now |
DISTI #
72016593
|
RS | Terminal, inal, Solis Spr Spd 16-14 6 | TE Connectivity 53123-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4200 / $0.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.2850 | Buy Now |
DISTI #
AMP53123-2
|
Heilind Electronics | TERMINAL,SOLIS SPR SPD 16-14 6 | Americas - 0 in Stock7500 On Order |
|
$0.2348 / $0.3612 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS SPR SPD 16-14 6 RoHS: Compliant |
9520 In Stock |
|
$0.2123 / $0.4765 | Buy Now |
DISTI #
53123-2
|
TTI | Terminals N/I-FORK 16-14 #06 M3.5+ RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 60000 In Stock |
|
$0.1910 / $0.2240 | Buy Now |
DISTI #
53123-2
|
Avnet Americas | Spring Spade Terminal 14-16AWG 14.63mm 6.35mm Tin Tape - Tape and Reel (Alt: 53123-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.3049 / $0.3339 | Buy Now |
DISTI #
53123-2
|
Avnet Americas | Spring Spade Terminal 14-16AWG 14.63mm 6.35mm Tin Tape - Tape and Reel (Alt: 53123-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.3049 / $0.3339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53123-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53123-2
TE Connectivity
TERMINAL,SOLIS SPR SPD 16-14 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |