Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Terminals N/I-Fork 12-10 #08 M4 |Amp Te Connectivity 53127-1
RoHS:
Not Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
1
$0.6660
10
$0.5800
25
$0.5290
100
$0.4780
500
$0.4160
1,000
$0.3430
$0.3430 / $0.6660
Buy Now
Details
Newark
Terminal, Spade/Fork, #8, Crimp, Product Range:Solistrand Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Uninsulated, Stud Size:#8 Rohs Compliant: Yes |Amp Te Connectivity 53127-1
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
$0.2990
Buy Now
Details
DigiKey
CONN SPADE TERM 10-12AWG #8
Min Qty:
1
Lead time:
28 Weeks
Container:
Bulk
1203 In Stock
1
$0.5900
10
$0.4920
25
$0.4568
50
$0.4318
100
$0.4079
250
$0.3785
500
$0.3577
1,000
$0.3381
2,500
$0.3138
$0.3138 / $0.5900
Buy Now
Details
Avnet Americas
Spring Spade Terminal 10-12AWG 18.52mm 9.53mm Tin Loose Piece - Bulk (Alt: 53127-1)
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
10000
Lead time:
26 Weeks, 0 Days
Container:
Bulk
0
$0.2454
Buy Now
Details
Mouser Electronics
Terminals N/I-FORK 12-10 #08 M4
RoHS:
Compliant
45
1
$0.3700
10
$0.3370
100
$0.2620
500
$0.2560
2,500
$0.2550
$0.2550 / $0.3700
Buy Now
Details
RS
Terminal, inal, Solis Spr Spd 12-10 8 | TE Connectivity 53127-1
RoHS:
Not Compliant
Min Qty:
10000
Package Multiple:
1
Container:
Bulk
0
10,000
$0.3740
100,000
$0.3440
500,000
$0.2990
1,500,000
$0.2620
$0.2620 / $0.3740
RFQ
Details
Future Electronics
RoHS:
Compliant
pbFree:
Yes
Min Qty:
10000
Package Multiple:
10000
Lead time:
26 Weeks
Container:
Box
0Box
$0.2410
Buy Now
Details
Heilind Electronics
TERMINAL,SOLIS SPR SPD 12-10 8
Americas - 1048 in Stock
1
$0.3745
600
$0.3150
1,300
$0.3053
2,600
$0.3098
4,900
$0.3052
$0.3052 / $0.3745
Buy Now
Details
Onlinecomponents.com
TERMINAL,SOLIS SPR SPD 12-10 8
RoHS:
Compliant
5766 In Stock
500
$0.2607
1,000
$0.2529
2,500
$0.2504
5,000
$0.2468
7,500
$0.2443
10,000
$0.2419
$0.2419 / $0.2607
Buy Now
Details
Quest Components
6.64 mm2, PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL
244
1
$0.5180
49
$0.2590
233
$0.1554
$0.1554 / $0.5180
Buy Now
Details
TTI
Terminals N/I-FORK 12-10 #08 M4
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
16
Package Multiple:
1
Container:
Bulk
Americas - 4350 In Stock
16
$0.3310
25
$0.3230
50
$0.3070
250
$0.2640
500
$0.2590
4,900
$0.2530
10,000
$0.2480
$0.2480 / $0.3310
Buy Now
Details
TME
53127-1
Min Qty:
155
4244
155
$0.2441
1,600
$0.2395
3,100
$0.2350
$0.2350 / $0.2441
Buy Now
Details
Interstate Connecting Components
TERMINAL,SOLIS SPR SPD 12-10 8
244
1
$0.3745
600
$0.3150
1,300
$0.3053
2,600
$0.3098
4,900
$0.3052
$0.3052 / $0.3745
Buy Now
Details
Chip 1 Exchange
INSTOCK
5517
RFQ
Details
Avnet Abacus
(Alt: 53127-1)
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
10000
Lead time:
38 Weeks, 0 Days
Abacus - 0
Buy Now
Details
Chip1Stop
Spring Spade Terminal 10-12AWG Phosphor Bronze 18.52mm Tin Loose
RoHS:
Compliant
4244
250
$0.3260
1,200
$0.3190
2,300
$0.2960
$0.2960 / $0.3260
Buy Now
Details
Master Electronics
TERMINAL,SOLIS SPR SPD 12-10 8
RoHS:
Compliant
5766 In Stock
500
$0.2607
1,000
$0.2529
2,500
$0.2504
5,000
$0.2468
7,500
$0.2443
10,000
$0.2419
$0.2419 / $0.2607
Buy Now