Part Details for 53137-5 by TE Connectivity
Overview of 53137-5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 53137-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4826
|
Newark | Rotary Switches 16 Pos Pre-Progrmd |Amp Te Connectivity 53137-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2300 / $20.3000 | Buy Now |
DISTI #
87F6277
|
Newark | Switch, Rotary, Hexadecimal Complement, Product Range:-, Switch Mounting:Through Hole, No. Of Switch Positions:16 Position, Switching Voltage:-, Output Code:Hexadecimal Complement, Switching Current:-, Switch Construction:Sealed Rohs Compliant: Yes |Alcoswitch Te Connectivity 53137-5 Min Qty: 1287 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0700 | Buy Now |
DISTI #
53137-5
|
Avnet Americas | Switch DIP N.O./N.C. 4PDT 16 Screwdriver PC Pins 2.54mm Thru-Hole - Bulk (Alt: 53137-5) RoHS: Compliant Min Qty: 1287 Package Multiple: 1287 Lead time: 56 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-531375
|
Mouser Electronics | Rotary Switches 16 POS PRE-PROGRMD RoHS: Compliant | 0 |
|
$10.9700 | Order Now |
DISTI #
53137-5
|
Avnet Americas | Switch DIP N.O./N.C. 4PDT 16 Screwdriver PC Pins 2.54mm Thru-Hole - Bulk (Alt: 53137-5) RoHS: Compliant Min Qty: 1287 Package Multiple: 1287 Lead time: 56 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 53137-5
|
PEI Genesis | Rotary Coded Switch 16 Positi | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for 53137-5
53137-5 CAD Models
53137-5 Part Data Attributes:
|
53137-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53137-5
TE Connectivity
PREPROG DIP ASY-SPC MARK-16POS
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | SCREW DRIVER SLOT | |
Additional Feature | SCREWDRIVER SLOT | |
Body Breadth | 9.14 mm | |
Body Color | BLACK | |
Body Height | 22.86 mm | |
Body Length or Diameter | 9.14 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 500 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYESTER | |
Indexing Angle | 22.5 deg | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 16 | |
Number of Switch Sections | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | BOTTOM SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Length | 0.12 inch | |
Termination Type | WIRE |