Part Details for 5314C SL002 by Alpha Wire
Overview of 5314C SL002 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5314C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1500
|
Newark | Shielded Multiconductor Cable, 19 Conductor, 22Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:19Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 5314C SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$14,940.7100 | Buy Now |
DISTI #
3937-5314CSL002-ND
|
DigiKey | CABLE 19COND 22AWG SHLD Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$36,341.0400 | Buy Now |
DISTI #
5314CSL002-ND
|
DigiKey | CABLE 19COND 22AWG SHLD Min Qty: 1 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$32.2977 | Buy Now |