Part Details for 5314C-SL001 by Alpha Wire
Overview of 5314C-SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5314C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 8 Factory Stock |
|
$18,315.9200 / $18,878.0100 | Buy Now |
DISTI #
5314C-SL001
|
TME | Wire, Xtra Guard® 1, 19x22AWG, PVC, dark grey, 300V, 305m, 1000ft Min Qty: 1 | 0 |
|
$18,648.9200 / $23,977.1900 | RFQ |
|
Master Electronics | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 8 Factory Stock |
|
$18,315.9200 / $18,878.0100 | Buy Now |