There are no models available for this part yet.
Overview of 5315542 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5315542 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK6544
|
Newark | Pg29, Multi-Conductor Cord |Altech 5315542 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5200 / $13.0200 | Buy Now | |
DISTI #
5315542-ND
|
DigiKey | CABLE GLAND MULT PG29 POLYAMIDE Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3490 | Buy Now | |
DISTI #
845-5315542
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PG29, Multi-conductor Cord | 0 |
|
$9.6000 / $9.8600 | Order Now | |
DISTI #
70075130
|
RS | PG29, MULTI-CONDCORD, GRIP6X6.5MM, POLYAMID | Altech Corp 5315542 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8600 / $9.9600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks | 0 |
|
$6.6000 | Buy Now | ||
Onlinecomponents.com | Cable Accessories Cable Gland Glass Fiber Reinforced Polyamide RoHS: Compliant | 10 Factory Stock |
|
$6.4200 / $9.2600 | Buy Now | ||
Powell Electronics | PG29, Multi-conductor Cord Min Qty: 20 | 20 |
|
$8.2500 | Buy Now | ||
Master Electronics | Cable Accessories Cable Gland Glass Fiber Reinforced Polyamide RoHS: Compliant | 10 Factory Stock |
|
$6.4200 / $9.2600 | Buy Now | ||
DISTI #
10114567
|
TestEquity LLC | Altech 5315542 PG29, Multi-conductor Cord Grip 6x6.5mm, Polyamide, Black | 0 |
|
$7.9800 | Buy Now |
CAD Models for 5315542 by Altech Corporation
Part Data Attributes for 5315542 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP68
|
Assembly Item Name
|
CABLE GLAND
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
GLASS FILLED POLYAMIDE6
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-30 °C
|