Part Details for 5315670 by Altech Corporation
Overview of 5315670 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5315670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6573
|
Newark | Pg21, Multi-Conductor Cord |Altech 5315670 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1700 / $15.4800 | Buy Now |
DISTI #
5315670-ND
|
DigiKey | CABLE GLAND MULT PG21 POLYAMIDE Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8610 | Buy Now |
DISTI #
845-5315670
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips Grip 2x8mm Polyamide, Black RoHS: Compliant | 0 |
|
$10.4900 / $11.1400 | Order Now |
DISTI #
71239972
|
RS | PG21, Multi-conductor Cord, Grip 2x8mm, Polyamide, Black | Altech Corp 5315670 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2900 / $10.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks | 0 |
|
$8.7100 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Cable Gland Glass Fiber Reinforced Polyamide RoHS: Compliant |
9 In Stock |
|
$8.3600 / $10.8200 | Buy Now |
|
Master Electronics | Cable Accessories Cable Gland Glass Fiber Reinforced Polyamide RoHS: Compliant |
9 In Stock |
|
$8.3600 / $10.8200 | Buy Now |
DISTI #
10114569
|
TestEquity LLC | Altech 5315670 PG21, Multi-conductor Cord Grip 2x8mm, Polyamide, Black | 0 |
|
$10.5400 | Buy Now |
Part Details for 5315670
5315670 CAD Models
5315670 Part Data Attributes
|
5315670
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
5315670
Altech Corporation
Connector Accessory, Cable Gland,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP68 | |
Assembly Item Name | CABLE GLAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYAMIDE6 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -30 °C |