Part Details for 5315877 by Altech Corporation
Overview of 5315877 by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5315877
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5315877-ND
|
DigiKey | CABLE GLAND MULT PG21 POLYAMIDE Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
845-5315877
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PG21, Multi-conductor Cord | 0 |
|
$6.2100 / $7.8700 | Order Now |
DISTI #
71239800
|
RS | PG21, Multi-conductor Cord, Grip,5 x 5mm, Polyamide, Gray | Altech Corp 5315877 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7100 / $7.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8800 / $6.8600 | Buy Now |
Part Details for 5315877
5315877 CAD Models
5315877 Part Data Attributes:
|
5315877
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
5315877
Altech Corporation
Connector Accessory, Cable Gland,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP68 | |
Assembly Item Name | CABLE GLAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYAMIDE6 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -30 °C |