Part Details for 5315881 by Altech Corporation
Overview of 5315881 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5315881
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6631
|
Newark | Pg21, Multi-Conductor Cord |Altech 5315881 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8100 / $14.9800 | Buy Now |
DISTI #
5315881-ND
|
DigiKey | CABLE GLAND MULT PG21 POLYAMIDE Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4470 | Buy Now |
DISTI #
845-5315881
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PG21, Multi-conductor Cord | 0 |
|
$10.3900 / $11.6000 | Order Now |
DISTI #
71239651
|
RS | PG21, Multi-conductor Cord, Grip,21x2mm, Polyamide, Gray | Altech Corp 5315881 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9600 / $10.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks | 0 |
|
$8.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4000 / $10.0500 | Buy Now |
DISTI #
10114590
|
TestEquity LLC | Altech 5315881 PG21, Multi-conductor Cord Grip,21x2mm,Polyamide,Gray | 0 |
|
$10.1900 | Buy Now |
Part Details for 5315881
5315881 CAD Models
5315881 Part Data Attributes
|
5315881
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
5315881
Altech Corporation
Connector Accessory, Cable Gland,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP68 | |
Assembly Item Name | CABLE GLAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYAMIDE6 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -30 °C |