Part Details for 5315892 by Altech Corporation
Overview of 5315892 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5315892
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6633
|
Newark | Pg29, Multi-Conductor Cord |Altech 5315892 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3300 / $22.6400 | Buy Now |
DISTI #
5315892-ND
|
DigiKey | PG29 MULTI-CONDUCTOR CORD GRIP2 Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5550 | Buy Now |
DISTI #
845-5315892
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PG29, Multi-conductor Cord | 0 |
|
$14.8900 / $16.3800 | Order Now |
DISTI #
71240003
|
RS | PG29, Multi-conductor Cord, Grip,2 x 12mm, Polyamide, Gray | Altech Corp 5315892 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 11 |
|
$16.4700 / $17.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$12.7400 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Cable Gland Glass Fiber Reinforced Polyamide RoHS: Compliant | 20 Factory Stock |
|
$12.8800 / $16.8000 | Buy Now |
|
Powell Electronics | Cable Mounting & Accessories PG29, Multiconductor CordGrip,2 x 12mm,Polyamide,Gray Min Qty: 20 | 12 |
|
$15.9200 | Buy Now |
|
Master Electronics | Cable Accessories Cable Gland Glass Fiber Reinforced Polyamide RoHS: Compliant | 20 Factory Stock |
|
$12.8900 / $16.8100 | Buy Now |
DISTI #
10114592
|
TestEquity LLC | Altech 5315892 PG29, Multi-conductor Cord Grip,2 x 12mm,Polyamide,Gray | 0 |
|
$15.4000 | Buy Now |
Part Details for 5315892
5315892 CAD Models
5315892 Part Data Attributes
|
5315892
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
5315892
Altech Corporation
Connector Accessory, Cable Gland,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP68 | |
Assembly Item Name | CABLE GLAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYAMIDE6 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -30 °C |